
P1803ABL60 | |
|---|---|
DigiKey Part Number | P1803ABL60-ND |
Manufacturer | |
Manufacturer Product Number | P1803ABL60 |
Description | THYRISTOR 150V 250A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150V Off-State 250 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 3 |
Part Status Active | Capacitance 55pF, 85pF |
Voltage - Breakover 210V | Mounting Type Through Hole |
Voltage - Off State 150V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1803ABL | Littelfuse Inc. | 0 | P1803ABL-ND | 2,05202 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20776 € | 1.103,88 € |
| Unit Price without VAT: | 2,20776 € |
|---|---|
| Unit Price with VAT: | 2,62723 € |


