


P1800S1BLRP | |
---|---|
DigiKey Part Number | P1800S1BLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1800S1BLRP |
Description | THYRISTOR 170V 250A DO-214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State 250 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | 170V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 55 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,24319 € | 1.215,95 € |
Unit Price without VAT: | 0,24319 € |
---|---|
Unit Price with VAT: | 0,28940 € |