
P1800Q22CLRP | |
|---|---|
DigiKey Part Number | P1800Q22CLRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1800Q22CLRP |
Description | THYRISTOR 170V 400A 2-TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State 400 A Ipp TVS Thyristor 2-TDFN |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 50pF |
Voltage - Breakover 220V | Mounting Type Surface Mount |
Voltage - Off State 170V | Package / Case 2-TDFN |
Voltage - On State 5 V | Supplier Device Package 2-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,66385 € | 9.957,75 € |
| Unit Price without VAT: | 0,66385 € |
|---|---|
| Unit Price with VAT: | 0,78998 € |

