P1800ECMCRP1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,57087 €
Datasheet
P1100EBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1800ECMCRP1

DigiKey Part Number
P1800ECMCRP1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1800ECMCRP1
Description
THYRISTOR 170V 400A TO-226-2
Customer Reference
Detailed Description
170V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
220V
Voltage - Off State
170V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types