
P1800ECMCL | |
|---|---|
DigiKey Part Number | P1800ECMCL-ND |
Manufacturer | |
Manufacturer Product Number | P1800ECMCL |
Description | THYRISTOR 170V 400A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 170V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,47441 € | 4.744,10 € |
| Unit Price without VAT: | 0,47441 € |
|---|---|
| Unit Price with VAT: | 0,56455 € |


