P1800ECLAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66817 €
Datasheet
170V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1800ECLAP

DigiKey Part Number
P1800ECLAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P1800ECLAP
Description
THYRISTOR 170V 400A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
170V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tape & Box (TB)
Number of Elements
1
Part Status
Active
Capacitance
90pF
Voltage - Breakover
220V
Mounting Type
Through Hole
Voltage - Off State
170V
Package / Case
TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Voltage - On State
4 V
Supplier Device Package
TO-92-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1800ECMCLAPLittelfuse Inc.0P1800ECMCLAP-ND0,66817 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,60613 €6.061,30 €
Unit Price without VAT:0,60613 €
Unit Price with VAT:0,72129 €