P1800EC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,55992 €
Datasheet
170V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1800EC

DigiKey Part Number
P1800EC-ND
Manufacturer
Manufacturer Product Number
P1800EC
Description
THYRISTOR 170V 400A TO-226-2
Customer Reference
Detailed Description
170V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
150 mA
Packaging
Bulk
Number of Elements
1
Part Status
Obsolete
Capacitance
90pF
Voltage - Breakover
220V
Mounting Type
Through Hole
Voltage - Off State
170V
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - On State
4 V
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1800ECLLittelfuse Inc.0P1800ECL-ND0,55992 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types