
P1701UCLTP | |
|---|---|
DigiKey Part Number | P1701UCLTP-ND |
Manufacturer | |
Manufacturer Product Number | P1701UCLTP |
Description | TVS DEVICE MIXED 200V MS-013 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit 200V Surface Mount MS-013 |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 4 |
Series | Applications SLIC |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Gull Wing |
Voltage - Clamping 200V | Supplier Device Package MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 2,79805 € | 29.379,52 € |
| Unit Price without VAT: | 2,79805 € |
|---|---|
| Unit Price with VAT: | 3,32968 € |

