
P1701SDLRP | |
|---|---|
DigiKey Part Number | P1701SDLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1701SDLRP |
Description | THYRISTOR 160V 800A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 800 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 200 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 130pF |
Voltage - Breakover 200V | Mounting Type Surface Mount |
Voltage - Off State 160V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64866 € | 1.621,65 € |
| Unit Price without VAT: | 0,64866 € |
|---|---|
| Unit Price with VAT: | 0,77191 € |

