
P1701Q22CLRP | |
|---|---|
DigiKey Part Number | P1701Q22CLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1701Q22CLRP |
Description | TVS DEVICE MIXED 160V 2-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 160V Surface Mount 2-QFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 160V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3.3x3.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,58854 € | 8.828,10 € |
| Unit Price without VAT: | 0,58854 € |
|---|---|
| Unit Price with VAT: | 0,70036 € |

