Direct

P1602ABRP | |
|---|---|
DigiKey Part Number | P1602ABRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1602ABRP |
Description | THYRISTOR 65V/130V 250A 3-SIP |
Customer Reference | |
Detailed Description | 65V, 130V Off-State 250 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Obsolete | Capacitance 85pF, 145pF |
Voltage - Breakover 95V, 190V | Mounting Type Through Hole |
Voltage - Off State 65V, 130V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1602ABL | Littelfuse Inc. | 655 | P1602ABL-ND | 3,30000 € | Direct |
| P1602ABLRP | Littelfuse Inc. | 0 | P1602ABLRP-ND | 1,56944 € | Direct |


