Direct

P1602AA60 | |
|---|---|
DigiKey Part Number | P1602AA60-ND |
Manufacturer | |
Manufacturer Product Number | P1602AA60 |
Description | THYRISTOR 65V/130V 150A 3-SIP |
Customer Reference | |
Detailed Description | 65V, 130V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 2 |
Part Status Obsolete | Capacitance 35pF, 60pF |
Voltage - Breakover 95V, 190V | Mounting Type Through Hole |
Voltage - Off State 65V, 130V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1602AAL60 | Littelfuse Inc. | 0 | P1602AAL60-ND | 1,39968 € | Direct |


