
P1553ACMCL | |
|---|---|
DigiKey Part Number | P1553ACMCL-ND |
Manufacturer | |
Manufacturer Product Number | P1553ACMCL |
Description | THYRISTOR 130V 400A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 3 |
Packaging Bulk | Capacitance 55pF (Max) |
Part Status Active | Mounting Type Through Hole |
Voltage - Breakover 180V | Package / Case 3-SIP |
Voltage - Off State 130V | Supplier Device Package TO-220 Modified |
Voltage - On State 8 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,49022 € | 1.245,11 € |
| Unit Price without VAT: | 2,49022 € |
|---|---|
| Unit Price with VAT: | 2,96336 € |

