130V Off-State 250 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1553ABL

DigiKey Part Number
F7163-ND
Manufacturer
Manufacturer Product Number
P1553ABL
Description
THYRISTOR 130V 250A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
130V Off-State 250 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
180V
Voltage - Off State
130V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
60pF, 95pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,93000 €3,93 €
102,60900 €26,09 €
1001,86100 €186,10 €
5001,60620 €803,10 €
Manufacturers Standard Package
Unit Price without VAT:3,93000 €
Unit Price with VAT:4,67670 €