Direct

P1553AAL | |
|---|---|
DigiKey Part Number | P1553AAL-ND |
Manufacturer | |
Manufacturer Product Number | P1553AAL |
Description | THYRISTOR 130V 150A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 3 |
Part Status Active | Capacitance 30pF, 45pF |
Voltage - Breakover 180V | Mounting Type Through Hole |
Voltage - Off State 130V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1553AAL60 | Littelfuse Inc. | 0 | P1553AAL60-ND | 1,72584 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64798 € | 823,99 € |
| Unit Price without VAT: | 1,64798 € |
|---|---|
| Unit Price with VAT: | 1,96110 € |


