Direct

P1504UCRP | |
|---|---|
DigiKey Part Number | P1504UCRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1504UCRP |
Description | THYRISTOR 140V/280V 400A 6-SMD |
Customer Reference | |
Detailed Description | 140V, 280V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 4 |
Part Status Obsolete | Capacitance 55pF, 95pF |
Voltage - Breakover 180V, 360V | Mounting Type Surface Mount |
Voltage - Off State 140V, 280V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 4 V | Supplier Device Package Modified MS-013 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1504UCLRP | Littelfuse Inc. | 0 | P1504UCLRP-ND | 2,47570 € | Direct |


