P1504UCMCTP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,39951 €
Datasheet
140V, 280V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1504UCMCTP

DigiKey Part Number
P1504UCMCTP-ND
Manufacturer
Manufacturer Product Number
P1504UCMCTP
Description
THYRISTOR 140V/280V 400A 6-SMD
Customer Reference
Detailed Description
140V, 280V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tube
Number of Elements
4
Part Status
Obsolete
Capacitance
35pF, 55pF
Voltage - Breakover
180V, 360V
Mounting Type
Surface Mount
Voltage - Off State
140V, 280V
Package / Case
6-SMD, Gull Wing
Voltage - On State
8 V
Supplier Device Package
Modified MS-013
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1504UCMCLTPLittelfuse Inc.0P1504UCMCLTP-ND2,39951 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types