Direct
Similar
Similar

P1500SCMC | |
|---|---|
DigiKey Part Number | P1500SCMC-ND |
Manufacturer | |
Manufacturer Product Number | P1500SCMC |
Description | THYRISTOR 140V 400A DO-214AA |
Customer Reference | |
Detailed Description | 140V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 55pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 180V | Package / Case DO-214AA, SMB |
Voltage - Off State 140V | Supplier Device Package DO-214AA |
Voltage - On State 5 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1500SCMCLRP | Littelfuse Inc. | 2.415 | P1500SCMCLRPCT-ND | 1,51000 € | Direct |
| SMP100LC-140 | STMicroelectronics | 0 | 497-4088-1-ND | 1,06000 € | Similar |
| SMP100MC-140 | STMicroelectronics | 1.500 | 497-15661-1-ND | 1,13000 € | Similar |



