
P1500SCLRP | |
|---|---|
DigiKey Part Number | P1500SCLRPTR-ND - Tape & Reel (TR) P1500SCLRPCT-ND - Cut Tape (CT) P1500SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1500SCLRP |
Description | THYRISTOR 140V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 95pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 180V | Package / Case DO-214AA, SMB |
Voltage - Off State 140V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100MC-140 | STMicroelectronics | 1.500 | 497-15661-1-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99700 € | 9,97 € |
| 100 | 0,66880 € | 66,88 € |
| 500 | 0,52812 € | 264,06 € |
| 1.000 | 0,48286 € | 482,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37374 € | 934,35 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

