P1500SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 43
Unit Price: 1,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.500
Unit Price: 1,13000 €
Datasheet
140V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1500SC

DigiKey Part Number
P1500SC-ND
Manufacturer
Manufacturer Product Number
P1500SC
Description
THYRISTOR 140V 400A DO-214AA
Customer Reference
Detailed Description
140V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Bulk
Capacitance
95pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
180V
Package / Case
DO-214AA, SMB
Voltage - Off State
140V
Supplier Device Package
DO-214AA
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1500SCLRPLittelfuse Inc.43P1500SCLRPCT-ND1,58000 €Direct
SMP100LC-140STMicroelectronics0497-4088-1-ND1,06000 €Similar
SMP100MC-140STMicroelectronics1.500497-15661-1-ND1,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types