140V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1500SALRP

DigiKey Part Number
P1500SALRPTR-ND - Tape & Reel (TR)
P1500SALRPCT-ND - Cut Tape (CT)
P1500SALRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1500SALRP
Description
THYRISTOR 140V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
180V
Voltage - Off State
140V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.416
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,86400 €8,64 €
1000,57530 €57,53 €
5000,45126 €225,63 €
1.0000,41134 €411,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31555 €788,88 €
5.0000,30734 €1.536,70 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €