
P1500S3NLRP-A | |
---|---|
DigiKey Part Number | 18-P1500S3NLRP-ATR-ND - Tape & Reel (TR) 18-P1500S3NLRP-ACT-ND - Cut Tape (CT) 18-P1500S3NLRP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1500S3NLRP-A |
Description | THYRISTOR 140V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2.5 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 € | 4,37 € |
10 | 2,90000 € | 29,00 € |
100 | 2,06900 € | 206,90 € |
500 | 1,96866 € | 984,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,60838 € | 4.825,14 € |
Unit Price without VAT: | 4,37000 € |
---|---|
Unit Price with VAT: | 5,20030 € |