Direct

P1500ECRP2 | |
|---|---|
DigiKey Part Number | P1500ECRP2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1500ECRP2 |
Description | THYRISTOR 140V 400A TO-226-2 |
Customer Reference | |
Detailed Description | 140V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 95pF |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Breakover 180V | Package / Case TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Voltage - Off State 140V | Supplier Device Package TO-92-2 |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1500ECLRP2 | Littelfuse Inc. | 0 | P1500ECLRP2-ND | 0,61098 € | Direct |


