
P1402AALRP | |
|---|---|
DigiKey Part Number | P1402AALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1402AALRP |
Description | THYRISTOR 58V/116V 150A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58V, 116V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Active | Capacitance 35pF, 60pF |
Voltage - Breakover 77V, 154V | Mounting Type Through Hole |
Voltage - Off State 58V, 116V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,33093 € | 931,65 € |
| Unit Price without VAT: | 1,33093 € |
|---|---|
| Unit Price with VAT: | 1,58381 € |

