
P1304UCLTP | |
|---|---|
DigiKey Part Number | P1304UCLTP-ND |
Manufacturer | |
Manufacturer Product Number | P1304UCLTP |
Description | THYRISTOR 120V/240V 400A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120V, 240V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tube | Number of Elements 4 |
Part Status Active | Capacitance 60pF, 105pF |
Voltage - Breakover 160V, 320V | Mounting Type Surface Mount |
Voltage - Off State 120V, 240V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 4 V | Supplier Device Package Modified MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 2,45605 € | 25.788,52 € |
| Unit Price without VAT: | 2,45605 € |
|---|---|
| Unit Price with VAT: | 2,92270 € |

