Direct

P1304UARP | |
|---|---|
DigiKey Part Number | P1304UARP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1304UARP |
Description | THYRISTOR 120V/240V 150A 6-SMD |
Customer Reference | |
Detailed Description | 120V, 240V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 160V, 320V | |
Voltage - Off State | 120V, 240V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 4 | |
Capacitance | 25pF, 45pF | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | Modified MS-013 |


