P1301SCLRP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.054
Unit Price: 1,04000 €
Datasheet
120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1301SCLRP

DigiKey Part Number
P1301SCLRPTR-ND - Tape & Reel (TR)
P1301SCLRPCT-ND - Cut Tape (CT)
P1301SCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1301SCLRP
Description
THYRISTOR 120V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
160V
Voltage - Off State
120V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
120 mA
Number of Elements
1
Capacitance
160pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
100,97900 €9,79 €
1000,66100 €66,10 €
5000,52478 €262,39 €
1.0000,48095 €480,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44622 €1.115,55 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €