
P1301CA2LRP | |
|---|---|
DigiKey Part Number | P1301CA2LRPTR-ND - Tape & Reel (TR) P1301CA2LRPCT-ND - Cut Tape (CT) P1301CA2LRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1301CA2LRP |
Description | TVS DEVICE MIXED 160V DO-214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 160V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 160V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,74850 € | 74,85 € |
| 500 | 0,59718 € | 298,59 € |
| 1.000 | 0,54856 € | 548,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64292 € | 1.607,30 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

