Direct

P1300SBRP | |
|---|---|
DigiKey Part Number | P1300SBRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1300SBRP |
Description | THYRISTOR 120V 250A DO-214AA |
Customer Reference | |
Detailed Description | 120V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 60pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 160V | Package / Case DO-214AA, SMB |
Voltage - Off State 120V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 250 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1300SBLRP | Littelfuse Inc. | 905 | P1300SBLRPCT-ND | 1,39000 € | Direct |
| SMTPA120 | STMicroelectronics | 2.054 | 497-7913-1-ND | 1,03000 € | Similar |



