P1300ECRP2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,61098 €
Datasheet
120V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1300ECRP2

DigiKey Part Number
P1300ECRP2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1300ECRP2
Description
THYRISTOR 120V 400A TO-226-2
Customer Reference
Detailed Description
120V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
105pF
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Breakover
160V
Package / Case
TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Voltage - Off State
120V
Supplier Device Package
TO-92-2
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1300ECLRP2Littelfuse Inc.0P1300ECLRP2-ND0,61098 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types