Direct

P1200SCLRP | |
|---|---|
DigiKey Part Number | P1200SCLRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1200SCLRP |
Description | THYRISTOR 100V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 35pF |
Voltage - Breakover 130V | Mounting Type Surface Mount |
Voltage - Off State 100V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1200SCMCLRP | Littelfuse Inc. | 0 | P1200SCMCLRP-ND | 0,53244 € | Direct |
| SMTPA100 | STMicroelectronics | 1.169 | 497-3722-1-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46045 € | 1.151,12 € |
| Unit Price without VAT: | 0,46045 € |
|---|---|
| Unit Price with VAT: | 0,54794 € |



