Direct

P1200SB | |
|---|---|
DigiKey Part Number | P1200SB-ND |
Manufacturer | |
Manufacturer Product Number | P1200SB |
Description | THYRISTOR 100V 250A DO-214AA |
Customer Reference | |
Detailed Description | 100V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Obsolete | Capacitance 65pF |
Voltage - Breakover 130V | Mounting Type Surface Mount |
Voltage - Off State 100V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1200SBLRP | Littelfuse Inc. | 0 | P1200SBLRP-ND | 0,42656 € | Direct |
| SMTPA100 | STMicroelectronics | 1.169 | 497-3722-1-ND | 0,80000 € | Similar |



