
P1200SALRP | |
|---|---|
DigiKey Part Number | P1200SALRPTR-ND - Tape & Reel (TR) P1200SALRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P1200SALRP |
Description | THYRISTOR 100V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Elements 1 |
Part Status Active | Capacitance 45pF |
Voltage - Breakover 130V | Mounting Type Surface Mount |
Voltage - Off State 100V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTPA100 | STMicroelectronics | 1.169 | 497-3722-1-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,59110 € | 59,11 € |
| 500 | 0,46734 € | 233,67 € |
| 1.000 | 0,42753 € | 427,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37394 € | 934,85 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

