Direct

P1104UBTP | |
|---|---|
DigiKey Part Number | P1104UBTP-ND |
Manufacturer | |
Manufacturer Product Number | P1104UBTP |
Description | THYRISTOR 90V/180V 250A 6-SMD |
Customer Reference | |
Detailed Description | 90V, 180V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tube | Number of Elements 4 |
Part Status Obsolete | Capacitance 65pF, 115pF |
Voltage - Breakover 130V, 260V | Mounting Type Surface Mount |
Voltage - Off State 90V, 180V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 4 V | Supplier Device Package Modified MS-013 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1104UBLTP | Littelfuse Inc. | 0 | P1104UBLTP-ND | 2,24152 € | Direct |


