
P1101UCRP | |
|---|---|
DigiKey Part Number | P1101UCRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1101UCRP |
Description | TVS DEVICE MIXED 130V MS-013 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit 130V Surface Mount MS-013 |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 4 |
Series | Applications SLIC |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-SMD, Gull Wing |
Voltage - Clamping 130V | Supplier Device Package MS-013 |

