Direct

P1101SC | |
|---|---|
DigiKey Part Number | P1101SC-ND |
Manufacturer | |
Manufacturer Product Number | P1101SC |
Description | TVS DEVICE MIXED 130V DO-214AA |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 130V Surface Mount DO-214AA |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications SLIC |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case DO-214AA, SMB |
Voltage - Clamping 130V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1101SCLRP | Littelfuse Inc. | 1.802 | P1101SCLRPCT-ND | 1,84000 € | Direct |


