
P1101Q22CLRP | |
---|---|
DigiKey Part Number | P1101Q22CLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1101Q22CLRP |
Description | THYRISTOR 95V 400A 2-TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 95V Off-State 400 A Ipp TVS Thyristor 2-TDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 130V | |
Voltage - Off State | 95V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 75pF | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,58663 € | 8.799,45 € |
Unit Price without VAT: | 0,58663 € |
---|---|
Unit Price with VAT: | 0,69809 € |