Direct

P1101CA2RP | |
|---|---|
DigiKey Part Number | P1101CA2RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1101CA2RP |
Description | TVS DEVICE MIXED 130V DO-214AA |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 130V Surface Mount DO-214AA |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 2 |
Series | Applications SLIC |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case DO-214AA, SMB (3 Leads), Compak |
Voltage - Clamping 130V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1101CA2LRP | Littelfuse Inc. | 2.632 | P1101CA2LRPCT-ND | 2,06000 € | Direct |


