
P1100SDLRP | |
|---|---|
DigiKey Part Number | P1100SDLRPTR-ND - Tape & Reel (TR) P1100SDLRPCT-ND - Cut Tape (CT) P1100SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1100SDLRP |
Description | THYRISTOR 90V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 200 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 115pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 130V | Package / Case DO-214AA, SMB |
Voltage - Off State 90V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 1 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15300 € | 11,53 € |
| 100 | 0,77940 € | 77,94 € |
| 500 | 0,61936 € | 309,68 € |
| 1.000 | 0,56787 € | 567,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45374 € | 1.134,35 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

