Direct
Similar

P1100SCMCRP | |
|---|---|
DigiKey Part Number | P1100SCMCRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1100SCMCRP |
Description | THYRISTOR 90V 400A DO-214AA |
Customer Reference | |
Detailed Description | 90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |



