


P1100FNLYP | |
---|---|
DigiKey Part Number | P1100FNLYP-ND |
Manufacturer | |
Manufacturer Product Number | P1100FNLYP |
Description | THYRISTOR 90V 3KA TO-262M-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 3 kA Ipp TVS Thyristor TO-262M-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 3 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262M-2 | |
Supplier Device Package | TO-262M Isolated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 3,37760 € | 675,52 € |
Unit Price without VAT: | 3,37760 € |
---|---|
Unit Price with VAT: | 4,01934 € |