Direct

P0904UCMCTP | |
|---|---|
DigiKey Part Number | P0904UCMCTP-ND |
Manufacturer | |
Manufacturer Product Number | P0904UCMCTP |
Description | THYRISTOR 75V/175V 400A 6-SMD |
Customer Reference | |
Detailed Description | 75V, 175V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Breakover | 98V, 196V | |
Voltage - Off State | 75V, 175V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 4 | |
Capacitance | 40pF, 70pF | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | Modified MS-013 |


