Direct

P0904UCMCRP | |
|---|---|
DigiKey Part Number | P0904UCMCRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0904UCMCRP |
Description | THYRISTOR 75V/175V 400A 6-SMD |
Customer Reference | |
Detailed Description | 75V, 175V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 4 |
Part Status Obsolete | Capacitance 40pF, 70pF |
Voltage - Breakover 98V, 196V | Mounting Type Surface Mount |
Voltage - Off State 75V, 175V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 8 V | Supplier Device Package Modified MS-013 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0904UCMCLRP | Littelfuse Inc. | 0 | P0904UCMCLRP-ND | 2,39951 € | Direct |


