P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0902SBLRP

DigiKey Part Number
P0902SBLRPTR-ND - Tape & Reel (TR)
P0902SBLRPCT-ND - Cut Tape (CT)
P0902SBLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0902SBLRP
Description
THYRISTOR 75V 250A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
98V
Voltage - Off State
75V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
120 mA
Number of Elements
2
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,00400 €10,04 €
1000,67920 €67,92 €
5000,53984 €269,92 €
1.0000,49503 €495,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41207 €1.030,17 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €