
P0902SARP | |
|---|---|
DigiKey Part Number | P0902SARP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0902SARP |
Description | THYRISTOR 75V 150A DO-214AA |
Customer Reference | |
Detailed Description | 75V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Obsolete | Capacitance 40pF |
Voltage - Breakover 98V | Mounting Type Surface Mount |
Voltage - Off State 75V | Package / Case DO-214AA, SMB |
Voltage - On State 8 V | Supplier Device Package DO-214AA |

