
P0901UCTP | |
---|---|
DigiKey Part Number | P0901UCTP-ND |
Manufacturer | |
Manufacturer Product Number | P0901UCTP |
Description | TVS DEVICE MIXED 98V MS-013 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit 98V Surface Mount MS-013 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | 98V | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | MS-013 |