
P0901UCLRP | |
|---|---|
DigiKey Part Number | P0901UCLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0901UCLRP |
Description | TVS DEVICE MIXED 98V MS-013 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit 98V Surface Mount MS-013 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 98V | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 2,19023 € | 22.997,42 € |
| Unit Price without VAT: | 2,19023 € |
|---|---|
| Unit Price with VAT: | 2,60637 € |

