Direct

P0901UATP | |
|---|---|
DigiKey Part Number | P0901UATP-ND |
Manufacturer | |
Manufacturer Product Number | P0901UATP |
Description | TVS DEVICE MIXED 98V MS-013 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit 98V Surface Mount MS-013 |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 4 |
Series | Applications SLIC |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-SMD, Gull Wing |
Voltage - Clamping 98V | Supplier Device Package MS-013 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0901UALTP | Littelfuse Inc. | 0 | P0901UALTP-ND | 2,23813 € | Direct |


