Mixed Technology TVS Device 4 Circuit 98V Surface Mount MS-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0901UALRP

DigiKey Part Number
P0901UALRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0901UALRP
Description
TVS DEVICE MIXED 98V MS-013
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 4 Circuit 98V Surface Mount MS-013
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
98V
Technology
Mixed Technology
Number of Circuits
4
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
MS-013
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.5001,70334 €17.885,07 €
Unit Price without VAT:1,70334 €
Unit Price with VAT:2,02697 €