
P0901SCLRP | |
|---|---|
DigiKey Part Number | P0901SCLRPTR-ND - Tape & Reel (TR) P0901SCLRPCT-ND - Cut Tape (CT) P0901SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0901SCLRP |
Description | TVS DEVICE MIXED 75V DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 75V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 75V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,10300 € | 11,03 € |
| 100 | 0,74980 € | 74,98 € |
| 500 | 0,59830 € | 299,15 € |
| 1.000 | 0,54960 € | 549,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44622 € | 1.115,55 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

